Part Details for CHM3DNU by Eaton Bussmann
Overview of CHM3DNU by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM3DNU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T3946
|
Newark | Fuse-Holder, Lv, 30A, 10 X 38 Mm, 3P+N |Eaton Bussmann CHM3DNU Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.9700 / $185.0400 | Buy Now |
DISTI #
CHM3DNU-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 3 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.6633 | Buy Now |
DISTI #
71420749
|
RS | Accessory, Fuse Holder,3P&Neutral 30A 600V MFH For 10X38 Midget | Bussmann by Eaton CHM3DNU RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$176.6600 | RFQ |
DISTI #
000000000003634556
|
Sager | Fuse Holder 3P 30A 600V 10X38 for MIDGET FUSES Min Qty: 3 | 0 |
|
$115.0800 / $127.8600 | Buy Now |