Part Details for CHM2DU by Eaton Bussmann
Overview of CHM2DU by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM2DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T3943
|
Newark | Modular Fuse Holder, Modular, 30A (Ul), |Eaton Bussmann CHM2DU RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.1600 / $98.8800 | Buy Now |
DISTI #
CHM2DU-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.6983 | Buy Now |
DISTI #
70150777
|
RS | Fuseholder, 2 Pole, 30A, 600V UL modular for 10x38 midget fuse-link | Bussmann by Eaton CHM2DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 38 |
|
$73.8000 / $92.2500 | Buy Now |
DISTI #
CHM2DU
|
TME | Fuse holder, 10.3x38mm, for DIN rail mounting, 32A, 690VAC, IP20 Min Qty: 1 | 2 |
|
$15.8500 / $19.2600 | Buy Now |
DISTI #
000000000003634553
|
Sager | Fuse Holder 2P 30A 600V MFH for MIDGET FUSES Min Qty: 6 | 0 |
|
$60.0000 / $66.6700 | Buy Now |