Part Details for CHM2DU by Coiltronics
Overview of CHM2DU by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM2DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Holder - For Use With 5AG, 13/32" x 1-1/2" (Midget) - 30 A - 600 V - Screw Terminal - DIN Rail Mount. RoHS: Compliant |
25 In Stock |
|
$70.6400 / $94.2800 | Buy Now |
|
Master Electronics | Fuse Holder - For Use With 5AG, 13/32" x 1-1/2" (Midget) - 30 A - 600 V - Screw Terminal - DIN Rail Mount. RoHS: Compliant |
25 In Stock |
|
$70.6400 / $94.2800 | Buy Now |