Part Details for CHM2DIU by Eaton Bussmann
Overview of CHM2DIU by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM2DIU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X1042
|
Newark | Modular Fuse Holder, Modular, Indicating |Eaton Bussmann CHM2DIU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$195.4000 / $211.8500 | Buy Now |
DISTI #
75T3942
|
Newark | Modular Fuse Holder, Modular, Indicating |Eaton Bussmann CHM2DIU Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2300 / $134.3100 | Buy Now |
DISTI #
2266-CHM2DIU-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$189.8200 / $225.6600 | Buy Now |
DISTI #
2041-CHM2DIU-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$98.5104 / $131.2800 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 32A 690VDC DIN Rail Quick Connect | 0 |
|
$88.5400 / $112.8200 | Buy Now |