Part Details for CHM1DNXU by Eaton Bussmann
Overview of CHM1DNXU by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM1DNXU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T3941
|
Newark | Modular Fuse Holder, Modular, 32A (Iec), |Eaton Bussmann CHM1DNXU Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3300 / $46.1700 | Buy Now |
DISTI #
CHM1DNXU-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 12 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1617 | Buy Now |
DISTI #
71420742
|
RS | Accessory, Fuse Holder, Screw,32A, Din Rail,10X38MFH Neutral | Bussmann by Eaton CHM1DNXU RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1600 | RFQ |