Part Details for CHM1DIU by Eaton Bussmann
Overview of CHM1DIU by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM1DIU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T3938
|
Newark | Fuse Holder, Midget, 30A, 600V, Screw, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:Midget, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:Ch Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann CHM1DIU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$53.5900 / $58.0500 | Buy Now |
DISTI #
83T3783
|
Newark | 1P 10X38Mfh30A 600Vmidget -Indicator/Neu Rohs Compliant: Yes |Eaton Bussmann CHM1DIU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3200 / $38.0500 | Buy Now |
DISTI #
283-4367-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
519 In Stock |
|
$49.1760 / $68.9800 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 32A 690VAC Quick Connect DIN Rail Box RoHS: Compliant | 0 |
|
$43.2300 / $85.3800 | Buy Now |
DISTI #
CHM1DIU
|
TME | Fuse holder, 10.3x38mm, for DIN rail mounting, 32A, 690VAC, IP20 Min Qty: 1 | 8 |
|
$9.5300 / $11.5100 | Buy Now |
DISTI #
Bussmann CHM1DIU
|
PEI Genesis | Fuses/Accessories | 34 |
|
Buy Now | |
DISTI #
000000000003634547
|
Sager | Fuse Holder 1P 30A 600V 10X38 for MIDGET FUSES Min Qty: 12 | 0 |
|
$43.5400 / $46.4400 | Buy Now |
DISTI #
2814332
|
element14 Asia-Pacific | FUSE HOLDER, MIDGET, 30A, 600V, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$53.0108 / $73.4348 | Buy Now |
DISTI #
2814332
|
Farnell | FUSE HOLDER, MIDGET, 30A, 600V, SCREW RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 5 Days Container: Each | 28 |
|
$60.9987 / $76.2672 | Buy Now |