Part Details for CHM-9-27-90-36-AA10-F3-3 by Luminus Devices
Overview of CHM-9-27-90-36-AA10-F3-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95T3AA100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
U95T3AA101A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
98424-S52-20AA10LF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 20, 2mm (0.079in), Vertical |
Price & Stock for CHM-9-27-90-36-AA10-F3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-9-27-90-36-AA10-F3-3-ND
|
DigiKey | LED COB CHM9 GEN2 WHT SQU 2700K Min Qty: 1800 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$2.1753 | Buy Now |
DISTI #
CHM-9-27-90-36-AA1
|
Avnet Americas | CHM-9 - Trays (Alt: CHM-9-27-90-36-AA1) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.8048 / $2.1573 | Buy Now |
DISTI #
896-CHM9279036A10F33
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, CHM-9 Series RoHS: Compliant | 0 |
|
$2.0900 / $2.1500 | Order Now |
Part Details for CHM-9-27-90-36-AA10-F3-3
CHM-9-27-90-36-AA10-F3-3 CAD Models
CHM-9-27-90-36-AA10-F3-3 Part Data Attributes
|
CHM-9-27-90-36-AA10-F3-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CHM-9-27-90-36-AA10-F3-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.72 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9 mm | |
Surface Mount | YES | |
T-code | T3-1/4 | |
Viewing Angle | 120 deg |