Part Details for CHM-9-27-90-18-AC10-F3-3 by Luminus Devices
Overview of CHM-9-27-90-18-AC10-F3-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM-9-27-90-18-AC10-F3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1453-ND
|
DigiKey | LED COB CHM9 WM WH SQUARE 2700K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1936 In Stock |
|
$2.0854 / $4.8600 | Buy Now |
DISTI #
CHM-9-27-90-18-AC1
|
Avnet Americas | CHM-9 - Trays (Alt: CHM-9-27-90-18-AC1) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.8048 / $2.1573 | Buy Now |
DISTI #
896-CHM9279018C10F33
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, CHM-9 Series RoHS: Compliant | 0 |
|
$2.0700 / $2.0800 | Order Now |
DISTI #
CHM-9-27-90-18-AC10-F3-3
|
EBV Elektronik | (Alt: CHM-9-27-90-18-AC10-F3-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |