Part Details for CHM-9-24-90-36-XD20-F4-3 by Luminus Devices
Overview of CHM-9-24-90-36-XD20-F4-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM-9-24-90-36-XD20-F4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-9-24-90-36-XD20-F4-3-ND
|
DigiKey | LED COB CHM9 GEN3 WHT SQU 2400K Min Qty: 1800 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4068 | Buy Now |
DISTI #
CHM-9-24-90-36-XD2
|
Avnet Americas | Generation 3 COB Array LED White 2400K 9mm LES Diameter 90 CRI 36V Tray - Trays (Alt: CHM-9-24-90-36-XD2) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.9968 / $2.3868 | Buy Now |
DISTI #
896-M9249036XD20F43
|
Mouser Electronics | High Power LEDs - White White 2400 K 90-CRI, CHM-9 Series RoHS: Compliant | 0 |
|
$2.3400 / $2.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.1700 | Buy Now |