Part Details for CHM-6-50-80-18-AA10-F3-3 by Luminus Devices
Overview of CHM-6-50-80-18-AA10-F3-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95T3AA100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
U95T3AA101A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
98424-S52-20AA10LF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 20, 2mm (0.079in), Vertical |
Price & Stock for CHM-6-50-80-18-AA10-F3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-6-50-80-18-AA10-F3-3-ND
|
DigiKey | LED COB CHM6 GEN2 WHT RECT 5000K Min Qty: 1800 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$1.1165 | Buy Now |
DISTI #
CHM-6-50-80-18-AA1
|
Avnet Americas | CHM-6 - Trays (Alt: CHM-6-50-80-18-AA1) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.8960 / $1.0710 | Buy Now |
DISTI #
896-CHM6508018A10F33
|
Mouser Electronics | High Power LEDs - White White 5000 K 80-CRI, CHM-6 Series RoHS: Compliant | 0 |
|
$1.0600 / $1.1000 | Order Now |
Part Details for CHM-6-50-80-18-AA10-F3-3
CHM-6-50-80-18-AA10-F3-3 CAD Models
CHM-6-50-80-18-AA10-F3-3 Part Data Attributes
|
CHM-6-50-80-18-AA10-F3-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CHM-6-50-80-18-AA10-F3-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Forward Current-Max | 0.64 A | |
Forward Voltage-Max | 18.8 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 6.3 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |