Part Details for CHM-6-24-90-36-AA10-F3-3 by Luminus Devices
Overview of CHM-6-24-90-36-AA10-F3-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U95T3AA100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
U95T3AA101A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
98424-S52-20AA10LF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 20, 2mm (0.079in), Vertical |
Price & Stock for CHM-6-24-90-36-AA10-F3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-6-24-90-36-AA10-F3-3-ND
|
DigiKey | LED COB CHM6 GEN2 WHT SQU 2400K Min Qty: 1800 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$1.0368 | Buy Now |
DISTI #
CHM-6-24-90-36-AA1
|
Avnet Americas | - Trays (Alt: CHM-6-24-90-36-AA1) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$0.8320 / $0.9945 | Buy Now |
DISTI #
896-M6249036AA10F33
|
Mouser Electronics | High Power LEDs - White White 2400 K 90-CRI, CHM-6 Series RoHS: Compliant | 0 |
|
$0.9890 / $1.0200 | Order Now |