Part Details for CHM-14-27-95-36-AA10-F3-3 by Luminus Devices
Overview of CHM-14-27-95-36-AA10-F3-3 by Luminus Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM-14-27-95-36-AA10-F3-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-14-27-95-36-AA10-F3-3-ND
|
DigiKey | LED COB CHM14 GEN2 WHT SQ 2700K Min Qty: 1125 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$4.8256 | Buy Now |
DISTI #
CHM-14-27-95-36-AA
|
Avnet Americas | CHM-14 - Trays (Alt: CHM-14-27-95-36-AA) RoHS: Compliant Min Qty: 1125 Package Multiple: 225 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$4.0960 / $4.8960 | Buy Now |
DISTI #
896-CHM14279536A1F33
|
Mouser Electronics | High Power LEDs - White White 2700 K 95-CRI, CHM-14 Series RoHS: Compliant | 0 |
|
$4.7900 | Order Now |
Part Details for CHM-14-27-95-36-AA10-F3-3
CHM-14-27-95-36-AA10-F3-3 CAD Models
CHM-14-27-95-36-AA10-F3-3 Part Data Attributes:
|
CHM-14-27-95-36-AA10-F3-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CHM-14-27-95-36-AA10-F3-3
Luminus Devices
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 1.44 A | |
Forward Voltage-Max | 37.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 13.5 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |