Part Details for CHKO1086 by Hammond Manufacturing
Overview of CHKO1086 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHKO1086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J9220
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:254Mm, External Width - Metric:203Mm, External Depth - Metric:152Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond CHKO1086 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$26.5300 / $33.3800 | Buy Now |
DISTI #
3937-CHKO1086-ND
|
DigiKey | BOX STEEL GRAY 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$44.7635 / $52.3300 | Buy Now |
DISTI #
CHKO1086-ND
|
DigiKey | BOX STEEL GRAY 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$23.3876 / $33.8800 | Buy Now |
DISTI #
546-CHKO1086
|
Mouser Electronics | Electrical Enclosures N1 Hinge Cover w/KO's - 10 x 8 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$23.3800 / $33.3300 | Order Now |
DISTI #
70164498
|
RS | Enclosure, Junction Box, Mild Steel, Gray, 10x8x6 In, Quarter Turn, Knockouts | Hammond Manufacturing CHKO1086 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.9600 / $32.4200 | RFQ |
|
Onlinecomponents.com | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. RoHS: Compliant | 21 Factory Stock |
|
$24.8800 / $32.9400 | Buy Now |
|
Powell Electronics | HINGE COVER W/KO'S 10X8X6 Min Qty: 1 | 14 |
|
$24.6200 / $28.7800 | Buy Now |
|
Master Electronics | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. RoHS: Compliant | 21 Factory Stock |
|
$24.8800 / $32.9400 | Buy Now |