There are no models available for this part yet.
Overview of CHKO10104 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHKO10104 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72J9217
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:254Mm, External Width - Metric:254Mm, External Depth - Metric:102Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond CHKO10104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 953 |
|
$24.4500 / $30.6900 | Buy Now | |
DISTI #
3937-CHKO10104-ND
|
DigiKey | BOX STEEL GRAY 10"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
691 In Stock |
|
$307.5500 | Buy Now | |
DISTI #
HM5289-ND
|
DigiKey | BOX STEEL GRAY 10"L X 10"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$23.1854 / $29.6400 | Buy Now | |
DISTI #
546-CHKO10104
|
Mouser Electronics | Electrical Enclosures N1 Hinge Cover w/KO's - 10 x 10 x 4 - Steel/Gray RoHS: Compliant | 4 |
|
$23.1800 / $29.6300 | Buy Now | |
DISTI #
V99:2348_17604151
|
Arrow Electronics | Gray Mild Steel Wall Mount Junction Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1826 | Americas - 6 |
|
$0.8514 / $4.4748 | Buy Now | |
DISTI #
70164490
|
RS | Enclosure, Junction Box, Mild Steel, Gray, 10x10x4 In, Quarter Turn, Knockouts | Hammond Manufacturing CHKO10104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9500 / $29.8100 | RFQ | |
Onlinecomponents.com | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. RoHS: Compliant | 751 Factory Stock |
|
$22.9500 / $30.3800 | Buy Now | ||
DISTI #
29569009
|
Verical | Gray Mild Steel Wall Mount Junction Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1826 | Americas - 6 |
|
$0.8514 | Buy Now | |
Powell Electronics | HINGE COVER W/KO'S 10X10X4 Min Qty: 1 | 623 |
|
$22.7100 / $26.5500 | Buy Now | ||
DISTI #
C1S313600163375
|
Chip1Stop | Access Enclosure Hinged Cover With Knockouts Nema 1 10 X 10 X 4 RoHS: Compliant | 6 |
|
$5.1800 | Buy Now |