Part Details for CHG-2020-001010-KEP by 3M Interconnect
Overview of CHG-2020-001010-KEP by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1830B-B | Analog Devices | LTC4000EUFD Demo Board-Bat Chg | |
ADP5092ACPZ-1-R7 | Analog Devices | 200mA ULP Boost CHG SIDO & FCH | |
ADP5091ACPZ-1-R7 | Analog Devices | 200mA ULP Boost CHG SIDO & FCH |
Price & Stock for CHG-2020-001010-KEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H0528
|
Newark | Header Connector, cable Mount, plug,20 Contacts, skt,0.1 Pitch, idc Terminal Rohs Compliant: Yes |3M CHG-2020-001010-KEP RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $7.8600 | Buy Now |
DISTI #
3M9097-ND
|
DigiKey | CONN RCPT 20P IDC 22-24AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
120 In Stock |
|
$5.4635 / $9.1700 | Buy Now |
DISTI #
517-CHG2020001010KEP
|
Mouser Electronics | Headers & Wire Housings 20 POS 2.54MM HOUSING SKT RoHS: Compliant | 0 |
|
$5.4600 / $6.5800 | Order Now |
DISTI #
MMM7100262293
|
Heilind Electronics | 7100115151 80610192728 20/2R/WMSKT/.100/30GOLD | Americas - 0 in Stock |
|
$6.0746 / $6.1696 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,20 CONTACTS,SKT,0.100 PITCH,IDC TERMINAL | 80 |
|
$7.4925 / $12.1500 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,20 CONTACTS,SKT,0.100 PITCH,IDC TERMINAL | 4 |
|
$8.9100 / $12.1500 | Buy Now |
Part Details for CHG-2020-001010-KEP
CHG-2020-001010-KEP CAD Models
CHG-2020-001010-KEP Part Data Attributes
|
CHG-2020-001010-KEP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CHG-2020-001010-KEP
3M Interconnect
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.198 inch | |
Body Depth | 0.605 inch | |
Body Length | 1.025 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MUTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 0.34 N |