There are no models available for this part yet.
Overview of CHG-1025-001010-KEP by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for CHG-1025-001010-KEP by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20K7838
|
Newark | Header Connector, cable Mount, plug,25 Contacts, skt,0.1 Pitch, idc Terminal Rohs Compliant: Yes |3M CHG-1025-001010-KEP RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6900 / $9.3000 | Buy Now | |
DISTI #
3937-CHG-1025-001010-KEP-ND
|
DigiKey | CONN RCPT 25P IDC 22-24AWG GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$15.2400 | Buy Now | |
DISTI #
CHG-1025001010KEP-ND
|
DigiKey | CONN RCPT 25P IDC 22-24AWG GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8763 | Buy Now | |
DISTI #
7010348262
|
Avnet Americas | Conn IDC Connector SKT 25 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010348262) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1884 / $7.0437 | Buy Now | |
DISTI #
517-CHG1025001010KEP
|
Mouser Electronics | Headers & Wire Housings WIREMT SKT 25 POSITION RoHS: Not Compliant | 0 |
|
$6.6900 / $7.7900 | Order Now | |
DISTI #
MMM7100262284
|
Heilind Electronics | 7010348262 80400001501 25/1R/WMSKT/.100/22AWG/30GOLD | Americas - 0 in Stock |
|
$7.7403 / $7.8613 | Buy Now |
CAD Models for CHG-1025-001010-KEP by 3M Interconnect
Part Data Attributes for CHG-1025-001010-KEP by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
3M
|
Body Breadth
|
0.098 inch
|
Body Depth
|
0.6 inch
|
Body Length
|
2.525 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
707VAC V
|
Durability
|
50 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.96 N
|
Insulation Diameter-Min
|
0.054 inch
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
4.5 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
24 AWG
|
Withdrawl Force-Min
|
0.34 N
|