Part Details for CHG-1014-001010-KCP by 3M Interconnect
Overview of CHG-1014-001010-KCP by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
101480S10D | Renesas Electronics Corporation | 16K X 1 ECL I/O SRAM | |
101484S5XE | Renesas Electronics Corporation | 4KX4 ECL I/O SRAM | |
101490S10D | Renesas Electronics Corporation | 64KX1 ECL I/O SRAM |
Price & Stock for CHG-1014-001010-KCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K7832
|
Newark | Header Connector, cable Mount, plug,14 Contacts, skt,0.1 Pitch, idc Terminal Rohs Compliant: Yes |3M CHG-1014-001010-KCP RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3800 / $8.4500 | Buy Now |
DISTI #
3M9082-ND
|
DigiKey | CONN RCPT 14P IDC 26-28AWG GOLD Min Qty: 300 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0721 | Buy Now |
DISTI #
7100115148
|
Avnet Americas | Conn IDC Connector SKT 14 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7100115148) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-CHG-1014-11-KCP
|
Mouser Electronics | Headers & Wire Housings 14P 1 ROW IDC SOCKET 26 AND 28 AWG RoHS: Compliant | 0 |
|
$5.8100 / $7.0000 | Order Now |
DISTI #
MMM7100262325
|
Heilind Electronics | 7100115148 80610419287 14/1R/WMSKT/.100/26AWG/30AVG | Americas - 0 in Stock |
|
$6.5288 / $6.6308 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 160 |
|
$7.6692 / $13.9440 | Buy Now | |
|
Quest Components | 40 |
|
$6.1790 / $10.0200 | Buy Now |
Part Details for CHG-1014-001010-KCP
CHG-1014-001010-KCP CAD Models
CHG-1014-001010-KCP Part Data Attributes
|
CHG-1014-001010-KCP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CHG-1014-001010-KCP
3M Interconnect
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.098 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.425 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 707VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.96 N | |
Insulation Diameter-Min | 0.054 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.34 N |