Part Details for CHF9838CBF250R by Bourns Inc
Overview of CHF9838CBF250R by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHF9838CBF250R
CHF9838CBF250R CAD Models
CHF9838CBF250R Part Data Attributes
|
CHF9838CBF250R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHF9838CBF250R
Bourns Inc
RES CHAS MNT 25 OHM 5% 250W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Chip | |
Manufacturer Series | CHF9838CBF | |
Number of Terminals | 2 | |
Package Height | 4.92 mm | |
Package Length | 24.77 mm | |
Package Style | SMT | |
Package Width | 9.53 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CHF9838CBF | |
Size Code | 9838 | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 5% |