Part Details for CHF2010CNP101RX by Bourns Inc
Overview of CHF2010CNP101RX by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHF2010CNP101RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHF2010CNP101RX
|
Avnet Abacus | SMD Chip Resistor, 100 Ohm, � 5%, 10 W, 2010 [5025 Metric], Thick Film, Power (Alt: CHF2010CNP101RX) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHF2010CNP101RX
CHF2010CNP101RX CAD Models
CHF2010CNP101RX Part Data Attributes
|
CHF2010CNP101RX
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHF2010CNP101RX
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 10W, 100ohm, 5% +/-Tol, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | NICKEL GOLD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |