Part Details for CHF11050CBF500L by Bourns Inc
Overview of CHF11050CBF500L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHF11050CBF500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHF11050CBF500L
|
Avnet Abacus | Res Thick Film 50 Ohm 5% 400W Flange Mount Box (Alt: CHF11050CBF500L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHF11050CBF500L
CHF11050CBF500L CAD Models
CHF11050CBF500L Part Data Attributes:
|
CHF11050CBF500L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHF11050CBF500L
Bourns Inc
RES,SMT,THICK FILM,50 OHMS,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flanged | |
Number of Terminals | 2 | |
Package Height | 6 mm | |
Package Length | 27.94 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 400 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Tolerance | 5% |