Part Details for CHF-105 by Synergy Microwave Corp
Overview of CHF-105 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CHF-105
CHF-105 CAD Models
CHF-105 Part Data Attributes:
|
CHF-105
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
CHF-105
Synergy Microwave Corp
Triple Balanced Mixer, 10MHz Min, 2500MHz Max, 8.5dB Conversion Loss-Max, FLAT-PACK, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | FLAT-PACK, 8 PIN | |
Reach Compliance Code | compliant | |
Construction | COMPONENT | |
Conversion Loss-Max | 8.5 dB | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 10 MHz | |
RF/Microwave Device Type | TRIPLE BALANCED |