Part Details for CHE75W-48S48 by Cincon Electronics Corporation
Overview of CHE75W-48S48 by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHE75W-48S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3257-ND
|
DigiKey | DC DC CONVERTER 48V 75W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
18 In Stock |
|
$52.9000 / $78.5500 | Buy Now |
Part Details for CHE75W-48S48
CHE75W-48S48 CAD Models
CHE75W-48S48 Part Data Attributes:
|
CHE75W-48S48
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHE75W-48S48
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |