Part Details for CHE261F2RHC by C&H Technology
Overview of CHE261F2RHC by C&H Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHE261F2RHC
CHE261F2RHC CAD Models
CHE261F2RHC Part Data Attributes
|
CHE261F2RHC
C&H Technology
Buy Now
Datasheet
|
Compare Parts:
CHE261F2RHC
C&H Technology
Heat Sink
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C&H TECHNOLOGY | |
Reach Compliance Code | unknown | |
Color | CLEAR | |
Construction | EXTRUDED | |
Device Used On | FAN | |
Fin Orientation | LONGITUDINAL | |
Finish | CLEAR CHROMATE | |
Height | 114.3 mm | |
Length | 482.6 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 187.198 mm |