There are no models available for this part yet.
Overview of CHE100W-48S24-CM by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHE100W-48S24-CM by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CHE100W-48S24-CM-ND
|
DigiKey | NRND Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.4500 | Buy Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 100W - 18-75 VDC Input - 24VDC Output - 4.2A - Half Brick w/Heatsink - Chassis Mount RoHS: Compliant | 0 |
|
$93.8900 / $119.0600 | Buy Now | ||
DISTI #
000000000005583773
|
Sager | Isolated DC/DC Converters - Chassis Mount DC-DC Converter, Half Brick with Heatsink, Chassis Mount, 100 Watt, 4:1 Input Range, Single Output, 48VDC Input, 220uF/100V, 24VDC Output | 0 |
|
Buy Now |
CAD Models for CHE100W-48S24-CM by Cincon Electronics Corporation
Part Data Attributes for CHE100W-48S24-CM by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
HEAT SINK AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, EN, IEC, UL
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XXFM-X
|
Length
|
117 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Protections
|
SHORT CIRCUIT
|
Seated Height-Max
|
26.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
100 W
|
Trim/Adjustable Output
|
YES
|
Width
|
64.6 mm
|