Part Details for CHE061F2LLC by C&H Technology
Overview of CHE061F2LLC by C&H Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHE061F2LLC
CHE061F2LLC CAD Models
CHE061F2LLC Part Data Attributes
|
CHE061F2LLC
C&H Technology
Buy Now
Datasheet
|
Compare Parts:
CHE061F2LLC
C&H Technology
Heat Sink
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | C&H TECHNOLOGY | |
Reach Compliance Code | unknown | |
Color | CLEAR | |
Construction | EXTRUDED | |
Device Used On | FAN | |
Fin Orientation | LONGITUDINAL | |
Finish | CLEAR CHROMATE | |
Height | 114.3 mm | |
Length | 330.2 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 187.452 mm |