Part Details for CHDX8-233C by CamdenBoss Ltd
Overview of CHDX8-233C by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6233CS6-10#TRPBF | Analog Devices | 60MHz, R2R Out, 1.9nV/rtHz, 1. | |
AD8233CB-EBZ | Analog Devices | Evaluation Board | |
LTC4233CWHH#TRPBF | Analog Devices | 10A Guaranteed SOA Hot Swap Cn |
Price & Stock for CHDX8-233C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9177
|
Newark | Enclosure, Multipurpose, Pc, Grey/Clear, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:200Mm, External Width - Metric:400Mm, External Depth - Metric:500Mm, Ip Rating:Ip66, Ip67, Body Rohs Compliant: Yes |Camdenboss CHDX8-233C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$132.9700 / $220.9900 | Buy Now |