Part Details for CHD15MM-2.5 by L-com Inc
Overview of CHD15MM-2.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHD15MM-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8222
|
Newark | Computer Cable, Serial, 2.5Ft, Grey, Connector Type A:D Sub 15 Position Plug, Connector Type B:D Sub 15 Position Plug, Cable Length - Imperial:2.5Ft, Cable Length - Metric:760Mm, Jacket Color:Gray, Product Range:- Rohs Compliant: Yes |L-Com CHD15MM-2.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$24.1500 | Buy Now |
DISTI #
5073-CHD15MM-2.5-ND
|
DigiKey | CABLE HD15M/M MOLDED 2.5' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
22 In Stock |
|
$16.3077 / $22.6800 | Buy Now |
DISTI #
70126764
|
RS | Deluxe Molded HD15 Cable, HD15 Male / Male, 2.5 ft | L-com CHD15MM-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$17.5900 | Buy Now |
|
Onlinecomponents.com | CABLE HD15M/M MOLDED 2.5' RoHS: Compliant | 0 |
|
$15.4400 / $20.4400 | Buy Now |
DISTI #
77734480
|
Verical | CA, HD15 MALE TO MALE Min Qty: 5 Package Multiple: 1 | Americas - 603 |
|
$13.8961 / $17.5900 | Buy Now |
DISTI #
CHD15MM-2.5
|
L-com US | L-com's CHD15 family of hard to find high density D-sub HD15 cable assemblies offer solid performance at economical prices. These HD15 cable assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 1797 |
|
$14.5300 / $18.3900 | Buy Now |