Part Details for CHD15MM-10 by L-com Inc
Overview of CHD15MM-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHD15MM-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8220
|
Newark | Cable Assy, Hd Db15 Plug-Plug, 10 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Light Gray, Product Range:Chd15Mm Series Rohs Compliant: Yes |L-Com CHD15MM-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 399 |
|
$29.1900 | Buy Now |
DISTI #
5073-CHD15MM-10-ND
|
DigiKey | CABLE HD15M/M MOLDED 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$26.6639 / $36.0100 | Buy Now |
DISTI #
70126765
|
RS | CABLE, HD15M/M MOLDED 10 | L-com CHD15MM-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1900 | RFQ |
|
Onlinecomponents.com | CABLE HD15M/M MOLDED 10' RoHS: Compliant | 0 |
|
$25.6200 / $33.9200 | Buy Now |
DISTI #
77734726
|
Verical | CA, HD15 MALE TO MALE Min Qty: 3 Package Multiple: 1 | Americas - 349 |
|
$23.0601 / $29.1900 | Buy Now |
DISTI #
CHD15MM-10
|
L-com US | L-com's CHD15 family of hard to find high density D-sub HD15 cable assemblies offer solid performance at economical prices. These HD15 cable assemblies are fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 1543 |
|
$25.3700 / $32.1100 | Buy Now |