Part Details for CHD15MM-1 by Infinite Electronics
Overview of CHD15MM-1 by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHD15MM-1
CHD15MM-1 CAD Models
CHD15MM-1 Part Data Attributes
|
CHD15MM-1
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
CHD15MM-1
Infinite Electronics
Cable Assembly, 15 Conductor(s), 26AWG, 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Conductor Material | TINNED COPPER | |
Connector Side1 | HD15 MALE | |
Connector Side2 | HD15 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.31 mm | |
MIL Conformance | NO | |
Number of Conductors | 15 | |
Operating Temperature-Max | 80 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |