Part Details for CHD15MF-7.5 by L-com Inc
Overview of CHD15MF-7.5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHD15MF-7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8219
|
Newark | Cable Assy, Hd Db15 Plug-Rcpt, 7.5 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle, Cable Length - Imperial:7.5Ft, Cable Length - Metric:2.3M, Jacket Color:Light Gray, Product Range:Chd15Mf Series Rohs Compliant: Yes |L-Com CHD15MF-7.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 349 |
|
$22.5900 | Buy Now |
DISTI #
5073-CHD15MF-7.5-ND
|
DigiKey | CABLE HD15M/F MOLDED 7.5' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$21.5442 / $29.0900 | Buy Now |
DISTI #
70612552
|
RS | Cable Assembly, HD15 Male to Female, Molded, 7.5 Ft. | L-com CHD15MF-7.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$22.5900 | Buy Now |
|
Onlinecomponents.com | CABLE HD15M/F MOLDED 7.5' RoHS: Compliant | 0 |
|
$19.8300 / $26.2500 | Buy Now |
DISTI #
77734789
|
Verical | Cable Assembly DataCable 2.28m 26AWG High Density D-Sub to High Density D-Sub 15 to 15 POS M-F Min Qty: 4 Package Multiple: 1 | Americas - 251 |
|
$17.8461 / $22.5900 | Buy Now |
DISTI #
CHD15MF-7.5
|
L-com US | L-com's CHD15 family of hard to find high density D-sub cable assemblies offer solid performance at economical prices. Fully shielded throughout the entire cable to prevent against data corrupting EMI/RFI. Molded backshells provide superior strain relief while robust 26 AWG conductors are wired straight through for ease of compatibility. Metal thumbscrews insure fast and easy connections. Custom lengths and pinouts are available with modest minimum requirements. Min Qty: 1 Package Multiple: 1 | 2088 |
|
$18.6400 / $23.5900 | Buy Now |