Part Details for CHD15MF-10 by L-com Inc
Results Overview of CHD15MF-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHD15MF-10 Information
CHD15MF-10 by L-com Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CHD15MF-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8214
|
Newark | Cable Assy, Hd Db15 Plug-Rcpt, 10 , Connector Type A:Hd-15 Plug, Connector Type B:Hd-15 Receptacle... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 601 |
|
$32.1900 | Buy Now |
DISTI #
5073-CHD15MF-10-ND
|
DigiKey | CABLE HD15M/F MOLDED 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
204 In Stock |
|
$24.9470 / $36.8300 | Buy Now |
DISTI #
70126762
|
RS | D-Sub Cable, Deluxe Molded HD15 Male / Female, 10.0 ft Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 18 |
|
$30.8700 / $37.2000 | Buy Now |
|
Onlinecomponents.com | CABLE HD15M/F MOLDED 10' RoHS: Compliant | 0 |
|
$27.9600 / $36.6400 | Buy Now |
DISTI #
77734578
|
Verical | Cable Assembly DataCable 3.04m 26AWG High Density D-Sub to High Density D-Sub 15 to 15 POS M-F Min Qty: 3 Package Multiple: 1 | Americas - 641 |
|
$25.4301 / $32.1900 | Buy Now |
DISTI #
CHD15MF-10
|
L-com US | L-com's CHD15 family of hard to find high density D-sub cable assemblies offer solid performance at ... more Min Qty: 1 Package Multiple: 1 | 4305 |
|
$25.4300 / $32.1900 | Buy Now |
Part Details for CHD15MF-10
CHD15MF-10 CAD Models
CHD15MF-10 Part Data Attributes
CHD15MF-10 Frequently Asked Questions (FAQ)
-
The recommended torque for the CHD15MF-10 connector is 10-12 in-lbs (1.1-1.4 Nm) to ensure a secure connection.
-
While the CHD15MF-10 is designed to meet or exceed the requirements of the MIL-C-5015 specification, compatibility with other manufacturers' connectors is not guaranteed. It's recommended to verify compatibility before use.
-
The operating temperature range for the CHD15MF-10 is -55°C to 125°C (-67°F to 257°F), making it suitable for use in a wide range of environments.
-
Yes, the CHD15MF-10 is designed to withstand high-vibration environments, making it suitable for use in applications such as aerospace, defense, and industrial systems.
-
Yes, the CHD15MF-10 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for use in the European Union and other regions.