Part Details for CHD15HDSCIGY by Panduit Corp
Overview of CHD15HDSCIGY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHD15HDSCIGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1074
|
Newark | 1/3 Insert, 15-Pin Db Connector Mounted Rohs Compliant: Yes |Panduit CHD15HDSCIGY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8300 / $42.5300 | Buy Now |
DISTI #
CHD15HDSCIGY-ND
|
DigiKey | INSERT HD15 RCPT COUPLER Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9610 | Buy Now |
DISTI #
CHD15HDSCIGY
|
Avnet Americas | High Density D-Sub/Terminal Block 15/3/3/6 POS - Bulk (Alt: CHD15HDSCIGY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.6500 | Buy Now |
DISTI #
644-CHD15HDSCIGY
|
Mouser Electronics | D-Sub Tools & Hardware 1/3 Insert 15-Pin DB Connector Mounted RoHS: Compliant | 7 |
|
$33.0200 / $37.1500 | Buy Now |
DISTI #
72206424
|
RS | DB 15 pin connector, 1/3 insert, terminates on site, SVGA capable, Gray | Panduit CHD15HDSCIGY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7400 / $36.7800 | RFQ |
DISTI #
PANCHD15HDSCIGY
|
Heilind Electronics | 13 INSERT, 15-PIN DB MOUNTED CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | High Density D-Sub/Terminal Block 15/3/3/6 POS RoHS: Compliant | 0 |
|
$31.6500 / $36.9200 | Buy Now |
DISTI #
000000000001700521
|
Sager | D-Sub Tools & Hardware 1/3 Insert 15-Pin DB Connector Mounted Min Qty: 1 | 0 |
|
$24.4200 / $31.9000 | Buy Now |
Part Details for CHD15HDSCIGY
CHD15HDSCIGY CAD Models
CHD15HDSCIGY Part Data Attributes
|
CHD15HDSCIGY
Panduit Corp
Buy Now
|
Compare Parts:
CHD15HDSCIGY
Panduit Corp
|
Samacsys Manufacturer | Panduit |