Part Details for CHD15HDCEIY by Panduit Corp
Overview of CHD15HDCEIY by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHD15HDCEIY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1068
|
Newark | 1/3 Insert, 15-Pin High Density Female/F Rohs Compliant: Yes |Panduit CHD15HDCEIY Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4200 / $30.7100 | Buy Now |
DISTI #
298-16034-ND
|
DigiKey | INSERT HD15 RCPT COUPLER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$18.2500 | Buy Now |
DISTI #
CHD15HDCEIY
|
Avnet Americas | Conn High Density D-Sub Coupler F/F 15/15 POS ST Panel Mount 1 Port - Bulk (Alt: CHD15HDCEIY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.8500 | Buy Now |
DISTI #
644-CHD15HDCEIY
|
Mouser Electronics | D-Sub Tools & Hardware 1/3 Insert, 15-Pin Hi Dens F/F Coup EI RoHS: Compliant | 0 |
|
$23.8400 / $26.8200 | Order Now |
DISTI #
71122357
|
RS | 1/3 insert w/15-pin high density female to female coupler, SVGA capable, Ivory | Panduit CHD15HDCEIY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8900 / $25.5500 | RFQ |
DISTI #
PANCHD15HDCEIY
|
Heilind Electronics | 13 INSERT, 15-PIN HIGH DENSITY FEMALEF | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub Coupler F/F 15/15 POS ST Panel Mount 1 Port RoHS: Compliant | 2 Factory Stock |
|
$22.8500 / $29.3200 | Buy Now |
DISTI #
000000000001700515
|
Sager | D-Sub Tools & Hardware 1/3 Insert, 15-Pin Hi Dens F/F Coup EI Min Qty: 1 | 0 |
|
$17.6300 / $23.0300 | Buy Now |
|
Master Electronics | Conn High Density D-Sub Coupler F/F 15/15 POS ST Panel Mount 1 Port RoHS: Compliant | 2 Factory Stock |
|
$22.8500 / $29.3200 | Buy Now |