Part Details for CHCC3DIU by Eaton Bussmann
Overview of CHCC3DIU by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHCC3DIU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T3935
|
Newark | Fuse Holder, Class Cc, Din Rail, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:Class Cc, Holder Terminals:Screw, No. Of Fuses:3Fuses, Product Range:Chcc Series, Voltage Rating Vac:600V, Voltage Rating Vdc:-Rohs Compliant: Yes |Eaton Bussmann CHCC3DIU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$204.5900 / $240.6900 | Buy Now |
DISTI #
283-4368-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.4646 / $237.4100 | Buy Now |
DISTI #
71420736
|
RS | Accessory, Fuse Holder, 3 Pole, 10X38 MFH, 30A, 600V, Class CC, CH Series | Bussmann by Eaton CHCC3DIU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$185.5700 / $231.9600 | RFQ |
DISTI #
2364719
|
element14 Asia-Pacific | FUSE HOLDER, CLASS CC, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$224.6936 / $236.5188 | Buy Now |
DISTI #
2364719
|
Farnell | FUSE HOLDER, CLASS CC, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 0 |
|
$217.4649 / $255.8374 | Buy Now |