Part Details for CHCC2DU by Eaton Bussmann
Overview of CHCC2DU by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHCC2DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T3934
|
Newark | Fuse Holder, Class Cc, 30A, 600V, Screw, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:Class Cc, Holder Terminals:Screw, No. Of Fuses:2Fuses, Product Range:Ch Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann CHCC2DU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$73.5200 / $95.4700 | Buy Now |
DISTI #
283-3491-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
17 In Stock |
|
$74.6065 / $99.4200 | Buy Now |
DISTI #
71020902
|
RS | 2Pole 30A 600V MFH FOR 10x38 Class CC | Bussmann by Eaton CHCC2DU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 16 |
|
$72.1100 / $93.6400 | Buy Now |
DISTI #
BUECHCC2DU
|
Heilind Electronics | Americas - 3 in Stock |
|
$85.2419 / $89.5763 | Buy Now | |
DISTI #
BUECHCC2DU
|
Interstate Connecting Components | 1 |
|
$85.2419 / $89.5763 | Buy Now | |
DISTI #
2814331
|
element14 Asia-Pacific | FUSE HOLDER, CLASS CC, 30A, 600V, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$81.2889 / $100.7852 | Buy Now |
DISTI #
2814331
|
Farnell | FUSE HOLDER, CLASS CC, 30A, 600V, SCREW RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 6 Days Container: Each | 11 |
|
$87.2839 / $104.5374 | Buy Now |