Part Details for CHCC1DIU by Eaton Bussmann
Overview of CHCC1DIU by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHCC1DIU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T8109
|
Newark | Din Rail Fuse Holder, 30A, 600Vac, Screw, Fuse Holder Type:Din Rail Mount Fuse Holder, Fuse Current:30A, Fuse Size Held:Class Cc, Holder Terminals:Screw, No. Of Fuses:1Fuses, Product Range:Chcc Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Eaton Bussmann CHCC1DIU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$54.2300 / $58.4000 | Buy Now |
DISTI #
283-4369-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
136 In Stock |
|
$42.0743 / $69.3700 | Buy Now |
DISTI #
70264459
|
RS | Fuse Holder, Modular, 1-Pole, 600 VAC/VDC, 30 A, w/Indicator, for Class CC Fuses | Bussmann by Eaton CHCC1DIU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 9 |
|
$55.9100 / $69.8900 | Buy Now |
|
Bristol Electronics | 84 |
|
RFQ | ||
DISTI #
000000000003634540
|
Sager | Fuse Holder 1P 30A 600V CLASS CC W/INDICATOR Min Qty: 12 | 0 |
|
$47.4500 / $50.6100 | Buy Now |