Part Details for CHCC1DIU by Coiltronics
Overview of CHCC1DIU by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHCC1DIU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Holder - 1 Circuit - 0.394" Dia x 1.496" L (10mm x 38mm) Fuse Size - 30 A - 600 V - Class CC Fuses - Indicating - DIN Rail Mount. RoHS: Compliant |
137 In Stock |
|
$40.4300 / $58.1100 | Buy Now |
|
Master Electronics | Fuse Holder - 1 Circuit - 0.394" Dia x 1.496" L (10mm x 38mm) Fuse Size - 30 A - 600 V - Class CC Fuses - Indicating - DIN Rail Mount. RoHS: Compliant |
137 In Stock |
|
$40.4300 / $58.1100 | Buy Now |