There are no models available for this part yet.
Overview of CHC-CC0910A-01-50R0-J by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
650R-07ILF | Renesas Electronics Corporation | Networking Clock Source | |
650R-01LF | Renesas Electronics Corporation | System Peripheral Clock Source | |
650R-01ILF | Renesas Electronics Corporation | System Peripheral Clock Source |
Price & Stock for CHC-CC0910A-01-50R0-J by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V72:2272_17719291
|
Arrow Electronics | Res Thin Film NET 50 Ohm 5% 1.2W ±100ppm/°C ISOL Ceramic 27-Pin BGA Ball SMD RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1915 Container: Cut Strips | Americas - 2 |
|
$3.9296 | Buy Now | |
DISTI #
C1S327500219360
|
Chip1Stop | Resistor Networks and Arrays | 2 |
|
$3.9296 | Buy Now |
CAD Models for CHC-CC0910A-01-50R0-J by TT Electronics Resistors
Part Data Attributes for CHC-CC0910A-01-50R0-J by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Network Type
|
ISOLATED
|
Number of Terminals
|
27
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.27 mm
|
Package Length
|
9 mm
|
Package Style
|
SMT
|
Package Width
|
3 mm
|
Rated Power Dissipation (P)
|
0.1 W
|
Resistance
|
50 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
3512
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Tolerance
|
5%
|