Part Details for CHC-CB0565B-01-4701J by TT Electronics plc
Overview of CHC-CB0565B-01-4701J by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHC-CB0565B-01-4701J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHC-CB0565B-01-4701J
|
TTI | Resistor Networks & Arrays 4.7K 5% ISOLATED 2X5 0.65MM BG RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |