Part Details for CHC-CB0565ALF-01-4701-J by TT Electronics Resistors
Overview of CHC-CB0565ALF-01-4701-J by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-1075-600 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 7.5mm,LEAD FREE, NEXLEV | |
470-1235-100 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 23.5mm, NEXLEV | |
470-1235-600 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 23.5mm,LEAD FREE, NEXLEV |
Price & Stock for CHC-CB0565ALF-01-4701-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
23000 Partner Stock |
|
$0 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 29900 |
|
RFQ | |
DISTI #
C1S327500235650
|
Chip1Stop | Unclassified | 23000 |
|
$0.7680 / $1.1600 | Buy Now |
Part Details for CHC-CB0565ALF-01-4701-J
CHC-CB0565ALF-01-4701-J CAD Models
CHC-CB0565ALF-01-4701-J Part Data Attributes
|
CHC-CB0565ALF-01-4701-J
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CHC-CB0565ALF-01-4701-J
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.6W, 4700ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1305, BGA-10, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | BGA-10, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 5 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | BALL | |
Tolerance | 5% |