Part Details for CHB75W-24S24-DIN by Cincon Electronics Corporation
Overview of CHB75W-24S24-DIN by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DNPDM6MMX2-006 | Amphenol Cables on Demand | Amphenol CS-DNPDM6MMX2-006 Premium 6-pin Mini-DIN 6 (MD6) Cable - Mini-DIN 6 Male to Mini-DIN 6 Male 6ft | |
BPBS8B21P3LF | Amphenol Communications Solutions | Din Accessory Cover | |
65195-001LF | Amphenol Communications Solutions | Din Accessory Latching Lock |
Price & Stock for CHB75W-24S24-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3423-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 75W Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$110.0000 | Buy Now |
DISTI #
418-CHB75W-24S24-DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount RoHS: Compliant | 0 |
|
$86.9500 / $109.9900 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 75W - 9-36 VDC Input - 24VDC Output - 3.12A - Half Brick w/Heatsink - DIN Rail RoHS: Compliant | 0 |
|
$68.6100 / $110.0000 | Buy Now |
DISTI #
CHB75W-24S24-DIN
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$83.9100 / $105.2500 | RFQ |
DISTI #
000000000006068643
|
Sager | Isolated DC/DC Converters - DIN Rail Mount Min Qty: 1 | 0 |
|
$65.1800 / $110.0000 | Buy Now |
|
Symmetry Electronics | Half Brick Chassis Mount / DIN Rail DC-DC Converter Module Min Qty: 1 | 0 |
|
$86.6800 | Buy Now |
Part Details for CHB75W-24S24-DIN
CHB75W-24S24-DIN CAD Models
CHB75W-24S24-DIN Part Data Attributes
|
CHB75W-24S24-DIN
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB75W-24S24-DIN
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |