-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHB75W-24S05 by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2945-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
13 In Stock |
|
$76.8780 / $85.7200 | Buy Now |
DISTI #
418-CHB75W-24S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 49.5 to 75 Watt, 4:1 Input Ran... more RoHS: Compliant | 0 |
|
$67.8100 / $83.6200 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 75W - 9-36 VDC Input - 5VDC Output - 15A - PCB Mount - Encapsulated - M3 ... more RoHS: Compliant | 0 |
|
$59.4300 / $81.0000 | Buy Now |
DISTI #
CHB75W-24S05
|
TME | Converter: DC/DC, 75W, Uin: 9÷36VDC, Uout: 5VDC, Iout: 15A, CHB75W Min Qty: 30 | 0 |
|
$85.1300 | RFQ |
DISTI #
000000000003496569
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 49.5 to 75 Watt, 4:1 Input Ran... more Min Qty: 1 | 0 |
|
$56.4600 / $81.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 49.5-75W 9-36 Vin 5Vout 15A Min Qty: 1 | 0 |
|
$73.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHB75W-24S05
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB75W-24S05
Cincon Electronics Corporation
Analog Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | 1/2 BRICK PACKAGE -9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDFM-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.005 s | |
Width | 57.9 mm |
This table gives cross-reference parts and alternative options found for CHB75W-24S05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHB75W-24S05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-LCW0-EX | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | CHB75W-24S05 vs VI-LCW0-EX |
VI-LC10-EX-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | CHB75W-24S05 vs VI-LC10-EX-CC |
HBS075YG-ANT92V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | CHB75W-24S05 vs HBS075YG-ANT92V |
HBS075YG-AT92H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | CHB75W-24S05 vs HBS075YG-AT92H |
HBS075YG-A81H | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | CHB75W-24S05 vs HBS075YG-A81H |
150033617 | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, EIGHTH BRICK PACKAGE-8 | CHB75W-24S05 vs 150033617 |
VI-LC10-CX | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | CHB75W-24S05 vs VI-LC10-CX |
24S5.15HE-N | Calex Mfg Co Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | CHB75W-24S05 vs 24S5.15HE-N |
EHHD015A0A41-HZ | ABB Semiconductors | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8 | CHB75W-24S05 vs EHHD015A0A41-HZ |
VI-LCW0-CX-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | CHB75W-24S05 vs VI-LCW0-CX-CC |