-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHB50W-48S12 by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2887-ND
|
DigiKey | DC DC CONVERTER 12V 50W Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.2481 / $80.5600 | Buy Now |
DISTI #
418-CHB50W-48S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Sin... more RoHS: Compliant | 0 |
|
$61.7600 / $82.0700 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 50W - 18-75 VDC Input - 12 VDC Output - 4.16A - PCB Mount - Encapsulated ... more RoHS: Compliant | 0 |
|
$55.3700 / $75.0000 | Buy Now |
DISTI #
CHB50W-48S12
|
TME | Converter: DC/DC, 50W, Uin: 18÷75VDC, Uout: 12VDC, Iout: 4.16A Min Qty: 1 | 0 |
|
$68.5500 / $83.8300 | RFQ |
DISTI #
000000000005583635
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 50 Watt, Wide Input Range, Sin... more Min Qty: 1 | 50 |
|
$52.6100 / $75.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 33-50W 18-75 Vin 12Vout 4.16A Min Qty: 1 | 0 |
|
$54.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHB50W-48S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB50W-48S12
Cincon Electronics Corporation
Analog Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | 1/2 BRICK PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDFM-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.16 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.92 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.005 s | |
Width | 57.9 mm |