Part Details for CHB350-24S48N by Cincon Electronics Corporation
Overview of CHB350-24S48N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB350-24S48N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3186-ND
|
DigiKey | DC DC CONVERTER 48V 350W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$150.0000 | Buy Now |
DISTI #
418-CHB350-24S48N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$115.2200 / $151.3400 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 350W - 18-36 VDC Input - 48VDC Output - 7.3A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$97.4800 / $150.0000 | Buy Now |
DISTI #
CHB350-24S48N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$122.0300 / $143.5300 | RFQ |
DISTI #
000000000006068612
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$97.4800 / $150.0000 | Buy Now |