Part Details for CHB350-24S3V3 by Cincon Electronics Corporation
Overview of CHB350-24S3V3 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for CHB350-24S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3169-ND
|
DigiKey | DC DC CONVERTER 3.3V 231W Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$128.1824 / $150.0000 | Buy Now |
DISTI #
418-CHB350-24S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 350 Watt, 2:1 Input Range, Single Output, 18-36VDC Input, 3.3VDC Output, 2.28x2.40x0.52" RoHS: Compliant | 2 |
|
$106.6200 / $151.4000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 231W - 18-36 VDC Input - 3.3VDC Output - 70A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$102.3100 / $129.7200 | Buy Now |
DISTI #
CHB350-24S3V3
|
TME | Converter: DC/DC, 350W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 70A, 300kHz Min Qty: 30 | 0 |
|
$150.9400 | RFQ |
DISTI #
000000000005583572
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 350 Watt, 2:1 Input Range, Single Output, 18-36VDC Input, 3.3VDC Output, 2.28x2.40x0.52 Min Qty: 1 | 0 |
|
$105.3700 / $150.0000 | Buy Now |
Part Details for CHB350-24S3V3
CHB350-24S3V3 CAD Models
CHB350-24S3V3 Part Data Attributes:
|
CHB350-24S3V3
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB350-24S3V3
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | 1/2 BRICK PACKAGE-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 70 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04 Vrms | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 231 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.175 s | |
Width | 57.9 mm |