Part Details for CHB350-24S12 by Cincon Electronics Corporation
Overview of CHB350-24S12 by Cincon Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71V424S12YG8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71024S12YGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for CHB350-24S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3171-ND
|
DigiKey | DC DC CONVERTER 12V 350W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
69 In Stock |
|
$128.8612 / $150.0000 | Buy Now |
DISTI #
418-CHB350-24S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 350 Watt, 2:1 Input Range, Single Output, 18-36VDC Input, 12VDC Output, 2.28x2.40x0.52" RoHS: Compliant | 14 |
|
$126.0700 / $144.2900 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 350W - 18-36 VDC Input - 12VDC Output - 29.2A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant |
7 In Stock |
|
$105.3700 / $150.0000 | Buy Now |
DISTI #
83711644
|
Verical | Module DC-DC 24VIN 1-OUT 12V 29.2A 350W 9-Pin Half-Brick Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2434 | Americas - 6 |
|
$136.9810 / $195.0000 | Buy Now |
DISTI #
77364395
|
Verical | Module DC-DC 24VIN 1-OUT 12V 29.2A 350W 9-Pin Half-Brick Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$162.1200 / $199.5280 | Buy Now |
DISTI #
CHB350-24S12
|
TME | Converter: DC/DC, 350W, Uin: 18÷36V, Uout: 12VDC, Iout: 29.2A, CHB350 Min Qty: 1 | 5 |
|
$128.6700 / $158.3600 | Buy Now |
DISTI #
000000000005583570
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 350 Watt, 2:1 Input Range, Single Output, 18-36VDC Input, 12VDC Output, 2.28x2.40x0.52 Min Qty: 1 | 0 |
|
$105.3700 / $150.0000 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 350W - 18-36 VDC Input - 12VDC Output - 29.2A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant |
7 In Stock |
|
$105.3700 / $150.0000 | Buy Now |
Part Details for CHB350-24S12
CHB350-24S12 CAD Models
CHB350-24S12 Part Data Attributes
|
CHB350-24S12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB350-24S12
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 29.2 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.06 Vrms | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 330 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 350 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.175 s | |
Width | 57.9 mm |