Part Details for CHB300W-24S28 by Cincon Electronics Corporation
Results Overview of CHB300W-24S28 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHB300W-24S28 Information
CHB300W-24S28 by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CHB300W-24S28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3129-ND
|
DigiKey | DC DC CONVERTER 28V 300W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
9 In Stock |
|
$141.3244 / $185.0000 | Buy Now |
DISTI #
418-CHB300W-24S28
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 8 |
|
$132.5000 / $185.0000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 300W - 9-36 VDC Input - 28VDC Output - 10.7A - PCB Mount - Encapsulated -... more RoHS: Compliant | 0 |
|
$108.9200 / $185.0000 | Buy Now |
DISTI #
CHB300W-24S28
|
TME | Converter: DC/DC, 300W, Uin: 9÷36VDC, Uout: 28VDC, Iout: 10.7A Min Qty: 1 | 0 |
|
$144.9900 / $176.8900 | RFQ |
DISTI #
000000000006068596
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$103.4700 / $185.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 300W 9-36 Vin 28Vout 10.7A Min Qty: 1 | 0 |
|
$134.0500 | Buy Now |