Part Details for CHB300W-24S05N by Cincon Electronics Corporation
Results Overview of CHB300W-24S05N by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHB300W-24S05N Information
CHB300W-24S05N by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CHB300W-24S05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3137-ND
|
DigiKey | DC DC CONVERTER 5V 300W Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$185.0000 | Buy Now |
DISTI #
418-CHB300W-24S05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$155.4100 / $185.0000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 300W - 9-36 VDC Input - 5VDC Output - 60A - PCB Mount - Encapsulated - M3... more RoHS: Compliant | 0 |
|
$129.3100 / $185.0000 | Buy Now |
DISTI #
CHB300W-24S05N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$146.0600 / $179.7600 | RFQ |
DISTI #
000000000006068590
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$122.8400 / $185.0000 | Buy Now |
|
Symmetry Electronics | Isolated DC/DC Converters 300W 9-36 Vin 5Vout 60A Min Qty: 1 | 0 |
|
$155.7500 | Buy Now |
Part Details for CHB300W-24S05N
CHB300W-24S05N CAD Models
CHB300W-24S05N Part Data Attributes
|
CHB300W-24S05N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHB300W-24S05N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |