Part Details for CHB200W12-72S15-CMFD+HD by Cincon Electronics Corporation
Overview of CHB200W12-72S15-CMFD+HD by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHB200W12-72S15-CMFD+HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHB200W12-72S15-CMFD+HD-ND
|
DigiKey | CHASSIS MOUNT, 200W, 12:1 14-160 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6 In Stock |
|
$375.7200 | Buy Now |
DISTI #
000000000007224156
|
Sager | Cincon Min Qty: 1 | 0 |
|
$332.7200 / $372.0000 | Buy Now |
|
Symmetry Electronics | Chassis Mount, 200W, 12:1 14-160Vdc Input, Single 15Vdc Output, Positive Logic, With Cover, heatsink +Din Rail Min Qty: 1 | 0 |
|
$302.8900 | Buy Now |