There are no models available for this part yet.
Overview of CHB200W12-72S12N by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHB200W12-72S12N by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-CHB200W12-72S12N-ND
|
DigiKey | DC DC CONVERTER 12V 200W Min Qty: 1 Lead time: 24 Weeks Container: Box |
35 In Stock |
|
$143.7806 / $185.0000 | Buy Now | |
DISTI #
418-CHB200W12-72S12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 12Vout 167.7A NLog | 0 |
|
$143.7800 / $184.9900 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 200W - 14-160 VDC Input - 12 VDC Output - 16.7A - PCB Mount - M3 Mounting Inserts - On/Off Neg Logic RoHS: Compliant | 0 |
|
$143.7800 / $185.0000 | Buy Now | ||
DISTI #
CHB200W12-72S12N
|
TME | Converter: DC/DC, 200W, Uin: 14÷160V, Uout: 12VDC, Iout: 16.7A, 480Hz Min Qty: 30 | 0 |
|
$202.2900 | RFQ | |
DISTI #
000000000006153771
|
Sager | Isolated DC/DC Converters - Through Hole 200W 14-160Vin 12Vout 167.7A NLog Min Qty: 1 | 4 |
|
$143.7800 / $185.0000 | Buy Now |
CAD Models for CHB200W12-72S12N by Cincon Electronics Corporation
Part Data Attributes for CHB200W12-72S12N by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Cincon
|